HMC258LM3 - Mixer 14GHz ~ 20GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104527-HMC258LM3

DigiKey Part Number
1127-2306-ND
Manufacturer
Manufacturer Product Number
104527-HMC258LM3
Description
EVAL BOARD HMC258LM3
Customer Reference
Detailed Description
HMC258LM3 - Mixer 14GHz ~ 20GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
104527-HMC258LM3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Mixer
Frequency
14GHz ~ 20GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC258LM3
Note
-
RF Type
-
RF Frequency
14GHz ~ 20GHz
Function
Mixer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.