
103313-HMC204MS8G | |
|---|---|
DigiKey Part Number | 103313-HMC204MS8G-ND |
Manufacturer | |
Manufacturer Product Number | 103313-HMC204MS8G |
Description | BOARD EVAL HMC204MS8GE |
Customer Reference | |
Detailed Description | HMC204MS8GE - Multiplier 4GHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Multiplier | |
Frequency | 4GHz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC204MS8GE | |
Note | - | |
RF Type | - | |
RF Frequency | 4GHz ~ 8GHz | |
Function | Multiplier |

