
TMCS-28-5-10K-AT-01 | |
|---|---|
DigiKey Part Number | 175-TMCS-28-5-10K-AT-01-ND |
Manufacturer | |
Manufacturer Product Number | TMCS-28-5-10K-AT-01 |
Description | ENC INCRE/OPT TTL VERT PIN HEADR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Optical 625 TTL Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Actuator Type Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Incremental, Optical | Orientation Vertical |
Output Type TTL | Termination Style Pin Header |
Pulses per Revolution 625 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $769.66933 | $11,545.04 |

