


TMC6200-TA-T | |
|---|---|
DigiKey Part Number | 175-TMC6200-TA-TTR-ND - Tape & Reel (TR) 175-TMC6200-TA-TCT-ND - Cut Tape (CT) 175-TMC6200-TA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC6200-TA-T |
Description | IC GATE DRVR HALF-BRIDGE 48TQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMC6200-TA-T Models |
Category | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Manufacturer Analog Devices Inc./Maxim Integrated | Input Type CMOS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 85 V |
Part Status Active | Rise / Fall Time (Typ) 20ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type 3-Phase | Package / Case 48-TQFP Exposed Pad |
Number of Drivers 6 | Supplier Device Package 48-TQFP-EP (7x7) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.60000 | $47.60 |
| 10 | $36.38800 | $363.88 |
| 25 | $33.59640 | $839.91 |
| 100 | $30.52230 | $3,052.23 |
| 250 | $29.30868 | $7,327.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $26.85015 | $53,700.30 |



