
TMC5271-EVAL-KIT | |
---|---|
DigiKey Part Number | 505-TMC5271-EVAL-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TMC5271-EVAL-KIT |
Description | EVAL BOARD FOR TMC5271 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | TMC5271 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | TMC5271 | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | SPI/UART Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,099.88000 | $1,099.88 |