
TMC5160-WA | |
---|---|
DigiKey Part Number | 175-TMC5160-WA-ND |
Manufacturer | |
Manufacturer Product Number | TMC5160-WA |
Description | IC MTR DRVR BIPOLAR 8-60V 48QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver BCD MOS External Power MOSFETs SPI, Step/Direction 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TMC5160-WA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | BCD MOS External Power MOSFETs | |
Step Resolution | 1 ~ 1/256 | |
Applications | Industrial | |
Current - Output | 20A | |
Voltage - Supply | 10V ~ 50V | |
Voltage - Load | 10V ~ 55V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 47-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |