
TMC236A-PA | |
---|---|
DigiKey Part Number | 175-TMC236A-PA-ND |
Manufacturer | |
Manufacturer Product Number | TMC236A-PA |
Description | IC MTR DRVR BIPOLAR 3-5.5V 44QFP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver HVCMOS SPI 44-PQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI | |
Technology | HVCMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 7V ~ 34V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-PQFP (10x10) | |
Base Product Number |