
TMC223-SI | |
---|---|
DigiKey Part Number | 175-TMC223-SI-ND |
Manufacturer | |
Manufacturer Product Number | TMC223-SI |
Description | IC MTR DRV BIPOLAR 3.3-5V 20SOIC |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET I2C 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 570mA | |
Voltage - Supply | 3.3V ~ 5V | |
Voltage - Load | 8V ~ 29V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |