



TMC2226-SA-T | |
|---|---|
DigiKey Part Number | 175-TMC2226-SA-TTR-ND - Tape & Reel (TR) 175-TMC2226-SA-TCT-ND - Cut Tape (CT) 175-TMC2226-SA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC2226-SA-T |
Description | IC MTR DRV 4.75-29V HTSSOP28 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction, UART 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMC2226-SA-T Models |
Category | Applications General Purpose |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V ~ 5V |
Part Status Active | Voltage - Load 4.75V ~ 29V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Step/Direction | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface Step/Direction, UART | Supplier Device Package 28-HTSSOP |
Technology Power MOSFET | Base Product Number |
Step Resolution 1 ~ 1/256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.64000 | $44.64 |
| 10 | $34.05300 | $340.53 |
| 25 | $31.41600 | $785.40 |
| 100 | $28.51380 | $2,851.38 |
| 250 | $27.29604 | $6,824.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $24.57889 | $98,315.56 |




