Bipolar Motor Driver Power MOSFET Step/Direction 38-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC2210AUU+

DigiKey Part Number
175-TMC2210AUU+-ND
Manufacturer
Manufacturer Product Number
TMC2210AUU+
Description
36V 2ARMS+ SMART INTEGRATED STEP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Step/Direction 38-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
TMC2210AUU+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1 ~ 1/256
Manufacturer
Analog Devices Inc./Maxim Integrated
Applications
General Purpose
Packaging
Tube
Current - Output
2.1A
Part Status
Active
Voltage - Supply
4.5V ~ 36V
Motor Type - Stepper
Bipolar
Voltage - Load
4.5V ~ 36V
Function
Driver - Fully Integrated, Control and Power Stage
Operating Temperature
-40°C ~ 125°C
Output Configuration
Half Bridge (4)
Mounting Type
Surface Mount
Interface
Step/Direction
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Technology
Power MOSFET
Supplier Device Package
38-TSSOP-EP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6,350
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$44.56710$4,456.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.