
TMC2210AUU+T | |
|---|---|
DigiKey Part Number | 175-TMC2210AUU+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMC2210AUU+T |
Description | 36V 2ARMS+ SMART INTEGRATED STEP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | TMC2210AUU+T Models |
Category | Step Resolution 1 ~ 1/256 |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications General Purpose |
Packaging Tape & Reel (TR) | Current - Output 2.1A |
Part Status Active | Voltage - Supply 4.5V ~ 36V |
Motor Type - Stepper Bipolar | Voltage - Load 4.5V ~ 36V |
Function Driver - Fully Integrated, Control and Power Stage | Operating Temperature -40°C ~ 125°C |
Output Configuration Half Bridge (4) | Mounting Type Surface Mount |
Interface Step/Direction | Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Technology Power MOSFET | Supplier Device Package 38-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $44.56711 | $111,417.77 |


