Bipolar Motor Driver Power MOSFET Step/Direction 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC2210ATJ+

DigiKey Part Number
505-TMC2210ATJ+-ND
Manufacturer
Manufacturer Product Number
TMC2210ATJ+
Description
36V 2ARMS+ SMART INTEGRATED STEP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Step/Direction 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TMC2210ATJ+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1 ~ 1/256
Manufacturer
Analog Devices Inc./Maxim Integrated
Applications
Printer
Packaging
Tray
Current - Output
5A
Part Status
Active
Voltage - Supply
4.5V ~ 36V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 125°C
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
32-WFQFN Exposed Pad
Interface
Step/Direction
Supplier Device Package
32-TQFN (5x5)
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1,470
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$63.31000$63.31
10$48.92600$489.26
25$45.32680$1,133.17
100$41.36980$4,136.98
490$38.37561$18,804.05
980$37.43400$36,685.32
1,470$36.96252$54,334.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.