Bipolar Motor Driver Power MOSFET Step/Direction 32-TQFN-EP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC2210ATJ+T

DigiKey Part Number
175-TMC2210ATJ+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMC2210ATJ+T
Description
36V 2ARMS+ SMART INTEGRATED STEP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Step/Direction 32-TQFN-EP (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1 ~ 1/256
Manufacturer
Analog Devices Inc./Maxim Integrated
Applications
Printer
Packaging
Tape & Reel (TR)
Current - Output
2.1A
Part Status
Active
Voltage - Supply
4.5V ~ 36V
Motor Type - Stepper
Bipolar
Voltage - Load
4.5V ~ 36V
Function
Driver - Fully Integrated, Control and Power Stage
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Half Bridge (4)
Mounting Type
Surface Mount
Interface
Step/Direction
Package / Case
32-WFQFN Exposed Pad
Technology
Power MOSFET
Supplier Device Package
32-TQFN-EP (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2,500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$40.51555$101,288.88
Manufacturers Standard Package