
TMC-UPS-2A24V-EVAL | |
---|---|
DigiKey Part Number | 505-TMC-UPS-2A24V-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | TMC-UPS-2A24V-EVAL |
Description | POWER STAGE FOR TMC8670-EVAL |
Customer Reference | |
Detailed Description | - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |