
REF02EP+ | |
|---|---|
DigiKey Part Number | REF02EP+-ND |
Manufacturer | |
Manufacturer Product Number | REF02EP+ |
Description | IC VREF SERIES 0.3% 8DIP |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.3% 21 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | REF02EP+ Models |
Category | Temperature Coefficient 8.5ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 0.1Hz to 10Hz 10µVp-p |
Series | Voltage - Input 8V ~ 33V |
Packaging Tube | Current - Supply 1.4mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Series | Mounting Type Through Hole |
Output Type Fixed | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-PDIP |
Current - Output 21 mA | Base Product Number |
Tolerance ±0.3% |

