
PM42L-048-285D | |
---|---|
DigiKey Part Number | 505-PM42L-048-285D-ND |
Manufacturer | |
Manufacturer Product Number | PM42L-048-285D |
Description | PERM MAGNET STEP MTR 3V 4NCM |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Permanent Magnet Frame Size 17 48.0 Step 1 A 3VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Permanent Magnet | |
Coil Type | Bipolar | |
Voltage - Rated | 3VDC | |
Current Rating (Amps) | 1 A | |
Steps per Revolution | 48.0 | |
Step Angle | 7.5° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 5.55 / 39.23 | |
Size / Dimension | Round - 1.650" Dia (42.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.433" (11.00mm) | |
Mounting Hole Spacing | 1.949" (49.50mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | - | |
Coil Resistance | 3 Ohms | |
Features | - | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | 0.291 lb (132 g) | |
Base Product Number |