
PM25S-048-314 | |
---|---|
DigiKey Part Number | 505-PM25S-048-314-ND |
Manufacturer | |
Manufacturer Product Number | PM25S-048-314 |
Description | PERM MAGNET STEP MTR 2V 0.8NCM |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 1 A 2VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Permanent Magnet | |
Coil Type | Bipolar | |
Voltage - Rated | 2VDC | |
Current Rating (Amps) | 1 A | |
Steps per Revolution | 48.0 | |
Step Angle | 7.5° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 1.1 / 7.77 | |
Size / Dimension | - | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.551" (14.00mm) | |
Mounting Hole Spacing | 1.260" (32.00mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | - | |
Coil Resistance | 2 Ohms | |
Features | - | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | 0.066 lb (30 g) | |
Base Product Number |