
MXD1816UR31+T | |
|---|---|
DigiKey Part Number | 175-MXD1816UR31+TTR-ND - Tape & Reel (TR) 175-MXD1816UR31+TCT-ND - Cut Tape (CT) 175-MXD1816UR31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXD1816UR31+T |
Description | IC MPU RESET CIRC 3.06V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MXD1816UR31+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.06V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.95000 | $33.95 |
| 10 | $25.65100 | $256.51 |
| 25 | $23.58600 | $589.65 |
| 100 | $21.30850 | $2,130.85 |
| 250 | $20.22356 | $5,055.89 |
| 500 | $20.12624 | $10,063.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.46312 | $46,157.80 |

