
MXD1810UR44+T | |
---|---|
DigiKey Part Number | MXD1810UR44+TTR-ND - Tape & Reel (TR) MXD1810UR44+TCT-ND - Cut Tape (CT) MXD1810UR44+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXD1810UR44+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MXD1810UR44+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.87000 | $47.87 |
10 | $36.69500 | $366.95 |
25 | $33.89160 | $847.29 |
100 | $30.81100 | $3,081.10 |
250 | $29.34184 | $7,335.46 |
500 | $28.45686 | $14,228.43 |
1,000 | $27.72814 | $27,728.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $26.95895 | $67,397.38 |