
MX7837JR+T | |
---|---|
DigiKey Part Number | MX7837JR+TTR-ND - Tape & Reel (TR) MX7837JR+TCT-ND - Cut Tape (CT) MX7837JR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX7837JR+T |
Description | IC DAC 12BIT V-OUT 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7837JR+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 4µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $268.91000 | $268.91 |
10 | $217.93600 | $2,179.36 |
25 | $205.21240 | $5,130.31 |
100 | $191.22680 | $19,122.68 |
250 | $184.56224 | $46,140.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $165.86220 | $165,862.20 |