
MX7828KP+ | |
---|---|
DigiKey Part Number | MX7828KP+-ND |
Manufacturer | |
Manufacturer Product Number | MX7828KP+ |
Description | IC ADC 8BIT FLASH 28PLCC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 8 Input 1 Flash 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | MX7828KP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 400k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Selectable Address | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |