MX7543JN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $176.41000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 98
Unit Price: $405.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $147.59640
Datasheet
16 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7543JN

DigiKey Part Number
MX7543JN-ND
Manufacturer
Manufacturer Product Number
MX7543JN
Description
IC DAC 12BIT A-OUT 16DIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MX7543JN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
2µs
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Serial
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±2 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes