12 Bit Digital to Analog Converter 1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7543GKCWE+T

DigiKey Part Number
MX7543GKCWE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX7543GKCWE+T
Description
IC DAC 12BIT 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MX7543GKCWE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
2µs
Package / Case
16-SOIC (0.295", 7.50mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
16-SOIC
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Serial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$153.57926$153,579.26
Manufacturers Standard Package