
MX7528LCWP+T | |
|---|---|
DigiKey Part Number | MX7528LCWP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX7528LCWP+T |
Description | IC DAC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7528LCWP+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V ~ 15V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature 0°C ~ 70°C |
Settling Time 400ns | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $130.91588 | $130,915.88 |

