
MX7520JCWE+ | |
|---|---|
DigiKey Part Number | MX7520JCWE+-ND |
Manufacturer | |
Manufacturer Product Number | MX7520JCWE+ |
Description | IC DAC 10BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7520JCWE+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Active | Architecture R-2R |
Number of Bits 10 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Settling Time 500µs (Typ) | Supplier Device Package 16-SOIC |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.62000 | $95.62 |
| 10 | $74.87300 | $748.73 |
| 46 | $66.92304 | $3,078.46 |
| 138 | $62.97732 | $8,690.87 |
| 276 | $61.04583 | $16,848.65 |
| 506 | $59.63885 | $30,177.26 |
| 1,012 | $58.29807 | $58,997.65 |

