18 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7224LCWN+

DigiKey Part Number
MX7224LCWN+-ND
Manufacturer
Manufacturer Product Number
MX7224LCWN+
Description
IC DAC 8BIT V-OUT 18SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MX7224LCWN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
8µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
11.4V ~ 16.5V, -5V
Voltage - Supply, Digital
14.25V ~ 15.75V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$97.71000$97.71
10$76.65000$766.50
40$69.18175$2,767.27
120$65.01333$7,801.60
280$62.57164$17,520.06
520$61.12110$31,782.97
1,000$59.83980$59,839.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.