
MX7224LCWN+T | |
---|---|
DigiKey Part Number | MX7224LCWN+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX7224LCWN+T |
Description | IC DAC 8BIT V-OUT 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7224LCWN+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 11.4V ~ 16.5V, -5V | |
Voltage - Supply, Digital | 14.25V ~ 15.75V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $55.77970 | $55,779.70 |