

MAXREFDES27# | |
---|---|
DigiKey Part Number | MAXREFDES27#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES27# |
Description | IO-LINK OPTICAL PROXIMITY SENSOR |
Customer Reference | |
Detailed Description | MAX8532, MAX14821, MAX17552, MAX44000 Himalaya Proximity Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Proximity | |
Sensing Range | - | |
Interface | Serial | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX8532, MAX14821, MAX17552, MAX44000 | |
Note | - | |
Base Product Number |