MAXREFDES114x#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXREFDES114B#

DigiKey Part Number
MAXREFDES114B#-ND
Manufacturer
Manufacturer Product Number
MAXREFDES114B#
Description
EVAL BOARD FOR MAX17599
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17599 - 1 Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC Converter
Outputs and Type
1 Isolated Output
Power - Output
10W
Voltage - Output
5V
Current - Output
2A
Voltage - Input
17V ~ 36V
Regulator Topology
Flyback
Frequency - Switching
350kHz
Contents
Board(s)
Utilized IC / Part
MAX17599
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$210.86000$210.86
10$210.39000$2,103.90
Manufacturers Standard Package