
MAXREFDES114A# | |
---|---|
DigiKey Part Number | MAXREFDES114A#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES114A# |
Description | EVAL BOARD FOR MAX17599 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17599 - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 10W | |
Voltage - Output | 5V | |
Current - Output | 2A | |
Voltage - Input | 17V ~ 36V | |
Regulator Topology | Flyback | |
Frequency - Switching | 350kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX17599 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $210.86000 | $210.86 |
10 | $210.39000 | $2,103.90 |