68 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXQ1852-BNS+

DigiKey Part Number
505-MAXQ1852-BNS+-ND
Manufacturer
Manufacturer Product Number
MAXQ1852-BNS+
Description
DEEP COVER SECURE CRYPTOGRAPHIC
Customer Reference
EDA/CAD Models
MAXQ1852-BNS+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Applications
Security
Core Processor
MAXQ
Program Memory Type
FLASH (256kB)
Controller Series
MAXQ™
RAM Size
8K x 8
Interface
SPI, UART/USART, USB
Number of I/O
16
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
68-WFQFN Exposed Pad
Supplier Device Package
68-TQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,739
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.