



MAXM17724AMB+T | |
---|---|
DigiKey Part Number | 505-MAXM17724AMB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAXM17724AMB+T |
Description | MAXM17724 4.5V TO 60V INPUT 150M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DC Converter Output - Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17724AMB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-eMGA (3x2.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $36.39792 | $90,994.80 |