
MAXM17575ALI#T | |
|---|---|
DigiKey Part Number | MAXM17575ALI#T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAXM17575ALI#T |
Description | DC DC CONVERTER 0.9-12V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 12V 1.5A 4.5V - 60V Input |
EDA/CAD Models | MAXM17575ALI#T Models |
Category | Current - Output (Max) 1.5A |
Mfr | Applications ITE (Commercial) |
Series | Features OTP, OVP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 28-PowerBLGA Module |
Number of Outputs 1 | Size / Dimension 0.39" L x 0.26" W x 0.11" H (10.0mm x 6.5mm x 2.9mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 28-LGA (6.5x10) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output 1 |

