
MAXM17572AMC+ | |
---|---|
DigiKey Part Number | 505-MAXM17572AMC+-ND |
Manufacturer | |
Manufacturer Product Number | MAXM17572AMC+ |
Description | 4.5V-60V 1.2 A STEP-DOWN MOD |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 12V 1A 4.5V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17572AMC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Size / Dimension | 0.14" L x 0.14" W x 0.10" H (3.5mm x 3.5mm x 2.5mm) | |
Supplier Device Package | 12-eMGA (3.5x3.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.34000 | $87.34 |