
MAXIOTKIT# | |
|---|---|
DigiKey Part Number | 505-MAXIOTKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAXIOTKIT# |
Description | IOT SENSOR-TO-CLOUD DEVELOPMENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX11301, MAX30003, MAX30101, MAX30205, MAX32630 - Fingerprint Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, RF, SPI |
Manufacturer Analog Devices Inc./Maxim Integrated | Embedded No |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part MAX11301, MAX30003, MAX30101, MAX30205, MAX32630 |
Sensor Type Fingerprint |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,280.15000 | $2,280.15 |
| 5 | $2,138.31400 | $10,691.57 |
| 10 | $2,085.41600 | $20,854.16 |
| 25 | $2,022.07480 | $50,551.87 |


