
MAXAUTHDEMO2# | |
|---|---|
DigiKey Part Number | 505-MAXAUTHDEMO2#-ND |
Manufacturer | |
Manufacturer Product Number | MAXAUTHDEMO2# |
Description | SECURE AUTH DEMO 2 ES13 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DeepCover® Anti Tamper and Security Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Anti Tamper and Security | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.42000 | $146.42 |

