
MAX9945ATT+T | |
---|---|
DigiKey Part Number | 175-MAX9945ATT+TTR-ND - Tape & Reel (TR) 175-MAX9945ATT+TCT-ND - Cut Tape (CT) 175-MAX9945ATT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9945ATT+T |
Description | IC OPAMP GP 1 CIRCUIT 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9945ATT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.05 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 400µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.79000 | $23.79 |
10 | $17.77300 | $177.73 |
25 | $16.26960 | $406.74 |
100 | $14.61760 | $1,461.76 |
250 | $13.82976 | $3,457.44 |
500 | $13.35494 | $6,677.47 |
1,000 | $12.96400 | $12,964.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $12.55150 | $31,378.75 |
5,000 | $12.30286 | $61,514.30 |