
MAX9944ATA+T | |
|---|---|
DigiKey Part Number | MAX9944ATA+TTR-ND - Tape & Reel (TR) MAX9944ATA+TCT-ND - Cut Tape (CT) MAX9944ATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9944ATA+T |
Description | IC OPAMP GP 2 CIRCUIT 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9944ATA+T Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 6 V |
Amplifier Type | Voltage - Supply Span (Max) 38 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.35V/µs | Package / Case 8-WDFN Exposed Pad |
Gain Bandwidth Product 2.4 MHz | Supplier Device Package 8-TDFN (3x3) |
Current - Input Bias 4 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.41000 | $49.41 |
| 10 | $37.84400 | $378.44 |
| 25 | $34.95120 | $873.78 |
| 100 | $31.77530 | $3,177.53 |
| 250 | $30.56688 | $7,641.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $27.80334 | $69,508.35 |

