
MAX9928EVKIT+ | |
---|---|
DigiKey Part Number | MAX9928EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9928EVKIT+ |
Description | KIT EVAL FOR MAX9928/9929/4372 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX9928 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | 150kHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 20µA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Utilized IC / Part | MAX9928 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $546.36000 | $546.36 |