
MAX9927AEE+T | |
---|---|
DigiKey Part Number | MAX9927AEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9927AEE+T |
Description | IC SENSOR INTERFACE VARI 16-QSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface IC Differential Input Logic Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9927AEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Differential | |
Output Type | Logic | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $53.98769 | $134,969.23 |