
MAX9920ASA+T | |
|---|---|
DigiKey Part Number | MAX9920ASA+TTR-ND - Tape & Reel (TR) MAX9920ASA+TCT-ND - Cut Tape (CT) MAX9920ASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9920ASA+T |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9920ASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
-3db Bandwidth | 230 kHz | |
Current - Input Bias | 175 µA | |
Voltage - Input Offset | 480 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 44 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.97000 | $32.97 |
| 10 | $24.91100 | $249.11 |
| 25 | $22.89200 | $572.30 |
| 100 | $20.67300 | $2,067.30 |
| 250 | $19.61452 | $4,903.63 |
| 500 | $19.49728 | $9,748.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $17.89814 | $44,745.35 |



