
MAX9850ETI+ | |
|---|---|
DigiKey Part Number | MAX9850ETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9850ETI+ |
Description | IC AMP CLASS AB STER 95MW 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9850ETI+ Models |
Category | Voltage - Supply 1.8V ~ 3.6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features DAC, Depop, Digital Inputs, I2C, I2S, Line Level Inputs and Outputs, Mute, Shutdown, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 28-TQFN (5x5) |
Type Class AB | Package / Case 28-WFQFN Exposed Pad |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 95mW x 2 @ 16Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.25000 | $67.25 |
| 10 | $52.06700 | $520.67 |
| 60 | $45.44850 | $2,726.91 |
| 120 | $43.65750 | $5,238.90 |
| 300 | $41.76713 | $12,530.14 |
| 540 | $40.78702 | $22,024.99 |
| 1,020 | $39.89370 | $40,691.57 |


