
MAX98307ETE/V+ | |
---|---|
DigiKey Part Number | 505-MAX98307ETE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX98307ETE/V+ |
Description | 3.2W MONO CLASS DG MULTI-LEVEL S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class DG 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98307ETE/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class DG | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.3W x 1 @ 8Ohm | |
Voltage - Supply | 2.6V ~ 5.25V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 16-TQFN (3x3) | |
Package / Case | 16-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.51000 | $27.51 |
10 | $20.66700 | $206.67 |
25 | $18.95440 | $473.86 |
100 | $17.07310 | $1,707.31 |
490 | $15.64984 | $7,668.42 |
980 | $15.20233 | $14,898.28 |
1,470 | $14.97831 | $22,018.12 |
2,940 | $14.64968 | $43,070.06 |
5,390 | $14.41037 | $77,671.89 |