10 TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9820ETB+T

DigiKey Part Number
MAX9820ETB+TTR-ND - Tape & Reel (TR)
MAX9820ETB+TCT-ND - Cut Tape (CT)
MAX9820ETB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9820ETB+T
Description
IC AMP CLASS AB STER 95MW 10TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX9820ETB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
95mW x 2 @ 32Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
10-TDFN (3x3)
Package / Case
10-WFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,357
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.99000$13.99
10$10.23200$102.32
25$9.30200$232.55
100$8.27810$827.81
250$7.78944$1,947.36
500$7.49490$3,747.45
1,000$7.25264$7,252.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.27690$15,692.25
Manufacturers Standard Package