
MAX9813HEKA+T | |
---|---|
DigiKey Part Number | MAX9813HEKA+TTR-ND - Tape & Reel (TR) MAX9813HEKA+TCT-ND - Cut Tape (CT) MAX9813HEKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9813HEKA+T |
Description | IC AMP CLASS AB MONO SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9813HEKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Input Multiplexer, Microphone, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.32000 | $14.32 |
10 | $10.54500 | $105.45 |
25 | $9.58520 | $239.63 |
100 | $8.53490 | $853.49 |
250 | $8.03376 | $2,008.44 |
500 | $7.73150 | $3,865.75 |
1,000 | $7.48289 | $7,482.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.22038 | $18,050.95 |
5,000 | $7.06215 | $35,310.75 |
7,500 | $6.98295 | $52,372.12 |