
MAX9791AEVKIT+ | |
---|---|
DigiKey Part Number | MAX9791AEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9791AEVKIT+ |
Description | EVAL BOARD FOR MAX9791 |
Customer Reference | |
Detailed Description | MAX9791 DirectDrive® 2-Channel (Stereo) with Stereo Headphones Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2.2W x 2 @ 4Ohm; 180mW x 2 @ 32Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Utilized IC / Part | MAX9791 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |