Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9750BETI+T

DigiKey Part Number
MAX9750BETI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9750BETI+T
Description
IC AMP CLASS AB STER 2.6W 28TQFN
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-TQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Features
Depop, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Supplier Device Package
28-TQFN (5x5)
Type
Class AB
Package / Case
28-WFQFN Exposed Pad
Output Type
2-Channel (Stereo) with Stereo Headphones
Base Product Number
Max Output Power x Channels @ Load
2.6W x 2 @ 3Ohm; 110mW x 2 @ 16Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types