
MAX973EPA+ | |
|---|---|
DigiKey Part Number | MAX973EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX973EPA+ |
Description | IC COMPARATOR 2 W/VOLT REF 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX973EPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 11V, ±1.25V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 6µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.82000 | $92.82 |
| 10 | $72.64500 | $726.45 |
| 50 | $64.55680 | $3,227.84 |
| 100 | $62.05420 | $6,205.42 |
| 250 | $59.41120 | $14,852.80 |
| 500 | $57.81820 | $28,909.10 |
| 1,000 | $56.50711 | $56,507.11 |

