
MAX9724CETC+T | |
---|---|
DigiKey Part Number | MAX9724CETC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9724CETC+T |
Description | IC AMP CLASS AB STER 63MW 12TQFN |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9724CETC+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 63mW x 2 @ 32Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-TQFN (3x3) | |
Package / Case | 12-WFQFN Exposed Pad | |
Base Product Number |