
MAX9724BEUD+T | |
|---|---|
DigiKey Part Number | MAX9724BEUD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9724BEUD+T |
Description | IC AMP CLSS AB STER 45MW 14TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 14-TSSOP |
Type Class AB | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 45mW x 2 @ 32Ohm |

